Part Details for CCA-000-M02R231 by NorComp
Overview of CCA-000-M02R231 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CCA-000-M02R231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9610
|
Newark | Cca-000-M02R231 Rohs Compliant: Yes |Norcomp CCA-000-M02R231 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1900 / $48.0100 | Buy Now |
DISTI #
NOR1454-ND
|
DigiKey | CBL 8POS RCPT RA TO RCPT 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Bag |
22 In Stock |
|
$28.8765 / $51.6100 | Buy Now |
DISTI #
636-CCA-000-M02R231
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 8 pos Male/Male r/a to r/a 2m RoHS: Compliant | 0 |
|
$28.8700 / $46.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$35.0900 | Buy Now |
|
Onlinecomponents.com | Male to Male M12 Cables 8 Straight to Right Angle RoHS: Compliant | 0 |
|
$31.4900 / $42.3400 | Buy Now |