Part Details for CCA-000-M01R227 by NorComp
Overview of CCA-000-M01R227 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CCA-000-M01R227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9566
|
Newark | Cca-000-M01R227 Rohs Compliant: Yes |Norcomp CCA-000-M01R227 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7900 / $24.8800 | Buy Now |
DISTI #
CCA-000-M01R227-ND
|
DigiKey | CBL 2POS MALE TO MALE 3.28' Min Qty: 20 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.6380 | Buy Now |
DISTI #
636-CCA-000-M01R227
|
Mouser Electronics | Sensor Cables / Actuator Cables M5 2 pos Male/Male straight/straight 1m RoHS: Compliant | 0 |
|
$16.7700 / $20.1400 | Order Now |
|
Future Electronics | Actuator Cables M5 2 pos Male/Male straight/straight 1m RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$16.6800 / $17.5200 | Buy Now |
|
Onlinecomponents.com | Cca-000-M01R227 Rohs Compliant: Yes |Norcomp CCA-000-M01R227 |
83 On Order |
|
$13.6500 / $20.4200 | Buy Now |
|
Master Electronics | Cca-000-M01R227 Rohs Compliant: Yes |Norcomp CCA-000-M01R227 |
83 On Order |
|
$13.6500 / $20.4200 | Buy Now |
Part Details for CCA-000-M01R227
CCA-000-M01R227 CAD Models
CCA-000-M01R227 Part Data Attributes:
|
CCA-000-M01R227
NorComp
Buy Now
Datasheet
|
Compare Parts:
CCA-000-M01R227
NorComp
M5 2 POS M-M STRT 1MTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67, IP68 | |
Approvals | UL | |
Connector Side1 | MALE CIRCULAR | |
Connector Side2 | MALE CIRCULAR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | TWISTED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Resistance | 0.244 Ω | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |