Part Details for CC9SA24 by Carlo Gavazzi Holding AG
Overview of CC9SA24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC9SA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6532
|
Newark | Contactor, 3Pst-No, 24Vac, Din Rail, Load Current Inductive:6A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:25A Rohs Compliant: Yes |Carlo Gavazzi CC9SA24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2800 / $41.8000 | Buy Now |
DISTI #
1864-1571-ND
|
DigiKey | 3P CONT S 24V 50/60HZ 1NO1NC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2801 / $44.0000 | Buy Now |
DISTI #
225-CC9SA24
|
Mouser Electronics | Contactors - Electromechanical Three-pole IEC style 9Amps rated (AC3 at 440VAC) contactor with screw terminals, 24 VAC 50/60Hz coil and one normally open / normally closed auxiliary contact. RoHS: Compliant | 2 |
|
$36.3600 / $41.8000 | Buy Now |
DISTI #
70621399
|
RS | IEC Contactor,3PST, NO,9Amps,24VAC Coil, Screw Terminal, DIN, CC Series | Carlo Gavazzi Inc. CC9SA24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 30 |
|
$36.6100 / $45.7600 | Buy Now |
|
Onlinecomponents.com | 3P CONTACTOR W/1NO1NC 24VAC RoHS: Compliant |
35 In Stock |
|
$35.2000 / $39.0000 | Buy Now |
DISTI #
60861294
|
Verical | CC9SA24 Min Qty: 2 Package Multiple: 1 Date Code: 2023 | Americas - 33 |
|
$41.4118 / $45.8824 | Buy Now |
|
Master Electronics | 3P CONTACTOR W/1NO1NC 24VAC RoHS: Compliant |
35 In Stock |
|
$35.2000 / $39.0000 | Buy Now |