There are no models available for this part yet.
Overview of CC9127-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC9127-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-CC9127-000-ND
|
DigiKey | TMS-90-SCE-1/8-1 Min Qty: 5000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4933 | Buy Now | |
DISTI #
CC9127-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Brown 3.18mm - Bulk (Alt: CC9127-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4601 | Buy Now | |
DISTI #
571-CC9127-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-90-SCE-1/8-1 | 0 |
|
$0.4880 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4600 | Buy Now | ||
DISTI #
RYCTMS-90-SCE-1/8-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1/8-1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4850 / $1.0158 | Buy Now | ||
DISTI #
RYCTMS-90-SCE-1/8-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1/8-1 | 0 |
|
Buy Now | ||
DISTI #
000000000005739515
|
Sager | Heat Shrink Tubing & Sleeves TMS-90-SCE-1/8-1 Min Qty: 5000 | 0 |
|
$0.3674 / $0.5469 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.4850 / $1.0158 | Buy Now |