Part Details for CC83L-2426-F by Samtec Inc
Overview of CC83L-2426-F by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for CC83L-2426-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5219
|
Newark | Contact, Socket, 26-24Awg, Crimp, Product Range:Cc83 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:Issm, Isdm, Tst, Htstseries, Wiresize Rohs Compliant: Yes |Samtec CC83L-2426-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12886 |
|
$0.0820 / $0.2200 | Buy Now |
DISTI #
SAM9207-ND
|
DigiKey | CONN SOCKET 24-26AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bag |
6975 In Stock |
|
$0.1747 / $0.4000 | Buy Now |
DISTI #
CC83L-2426-F
|
Avnet Americas | Contact, CC83, Socket, Crimp, 24 AWG, Gold Plated Contacts, ISSM, ISDM, TST, HTST Series - Bulk (Alt: CC83L-2426-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0800 / $0.1600 | Buy Now |
DISTI #
200-CC83L2426F
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Universal Crimp Contact, Loose Piece RoHS: Compliant | 6223 |
|
$0.1600 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Universal Crimp Contact, Loose Piece RoHS: Compliant |
5063 In Stock |
|
$0.0958 / $0.2460 | Buy Now |
DISTI #
000000000003983304
|
Sager | Headers & Wire Housings .100 Mini Mate Universal Crimp Contact, Loose Piece Min Qty: 1 | 0 |
|
$0.0800 / $0.1600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Universal Crimp Contact, Loose Piece RoHS: Compliant |
5063 In Stock |
|
$0.0958 / $0.2460 | Buy Now |
DISTI #
5cd8d600cd7c1c4c382252e6
|
Samtec | .100" Mini Mate® Universal Crimp Contact, Loose Piece RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0800 / $0.1600 | Buy Now |
DISTI #
CC83L-2426-F
|
Toby Electronics | CC83L - Samtec Wire-to-Board 2.54mm Discrete Wire Loose Crimps Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$0.0761 / $0.1777 | Buy Now |
Part Details for CC83L-2426-F
CC83L-2426-F CAD Models
CC83L-2426-F Part Data Attributes:
|
CC83L-2426-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC83L-2426-F
Samtec Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | WIRE | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |