Part Details for CC8-6800ABCNGNHWS by Vishay Intertechnologies
Overview of CC8-6800ABCNGNHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC8-6800ABCNGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC8-6800ABCNGNHWS
|
Avnet Americas | Res Thin Film 0202 680Ohm 0.1% 7/200W ±50ppm/°C Molded Waffle Pack - Waffle Pack (Alt: CC8-6800ABCNGNHWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |