Part Details for CC7V-T1A32.768KHZ12.5PF+/-20TAQC by Micro Crystal AG
Overview of CC7V-T1A32.768KHZ12.5PF+/-20TAQC by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC7V-T1A32.768KHZ12.5PF+/-20TAQC
CC7V-T1A32.768KHZ12.5PF+/-20TAQC CAD Models
CC7V-T1A32.768KHZ12.5PF+/-20TAQC Part Data Attributes
|
CC7V-T1A32.768KHZ12.5PF+/-20TAQC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
CC7V-T1A32.768KHZ12.5PF+/-20TAQC
Micro Crystal AG
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TR, 7 INCH:3000 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CC7V-T1A32.768KHZ12.5PF+/-20TAQC
This table gives cross-reference parts and alternative options found for CC7V-T1A32.768KHZ12.5PF+/-20TAQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC7V-T1A32.768KHZ12.5PF+/-20TAQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS1V-T1K32.768KHZ12.5PF+/-20PPM | Micro Crystal AG | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, METAL CAN, SMD, 2 PIN | CC7V-T1A32.768KHZ12.5PF+/-20TAQC vs MS1V-T1K32.768KHZ12.5PF+/-20PPM |
CPFA-A2C5-32.768KD12.5 | Cardinal Components | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-4 | CC7V-T1A32.768KHZ12.5PF+/-20TAQC vs CPFA-A2C5-32.768KD12.5 |
CM7V-T1A32.768KHZ+/-20PPM | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, CERAMIC PACKAGE-2 | CC7V-T1A32.768KHZ12.5PF+/-20TAQC vs CM7V-T1A32.768KHZ+/-20PPM |