Part Details for CC79R-2630-01-S by Samtec Inc
Overview of CC79R-2630-01-S by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC79R-2630-01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69Y0527
|
Newark | Contact, Socket, Crimp, 30-26Awg, Product Range:Cc79 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, For Use With:Samtec Ipd1 Series Housing Connectors Rohs Compliant: Yes |Samtec CC79R-2630-01-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6220 |
|
$0.1120 / $0.3060 | Buy Now |
DISTI #
85AJ1762
|
Newark | Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Samtec CC79R-2630-01-S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 / $0.3050 | Buy Now |
DISTI #
64R5841
|
Newark | Cc79R Rohs Compliant: Yes |Samtec CC79R-2630-01-S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1250 | Buy Now |
DISTI #
SAM13331CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
251137 In Stock |
|
$0.1750 / $0.3200 | Buy Now |
DISTI #
CC79R-2630-01-S
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: CC79R-2630-01-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 400 |
|
$0.1000 / $0.1900 | Buy Now |
DISTI #
200-CC79R-2630-01-S
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Crimp Contact, Reel Packaging RoHS: Compliant | 94509 |
|
$0.1900 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 26 to 30 AWG - Crimp - Gold Finish - 30.0µin (0.76µm) Contact Finish Thickness. RoHS: Compliant |
69500 In Stock 12000 Factory Stock |
|
$0.1000 / $0.1900 | Buy Now |
DISTI #
000000000001282074
|
Sager | Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging Min Qty: 12000 | 12000 |
|
$0.1000 / $0.1900 | Buy Now |
DISTI #
CC79R-2630-01-S
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount T/R (Alt: CC79R-2630-01-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Socket Contact - 26 to 30 AWG - Crimp - Gold Finish - 30.0µin (0.76µm) Contact Finish Thickness. RoHS: Compliant |
69500 In Stock 12000 Factory Stock |
|
$0.1000 / $0.1900 | Buy Now |
Part Details for CC79R-2630-01-S
CC79R-2630-01-S CAD Models
CC79R-2630-01-S Part Data Attributes:
|
CC79R-2630-01-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC79R-2630-01-S
Samtec Inc
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MATING: GOLD, TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.029 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.19 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |