Part Details for CC79R-2630-01-F by Samtec Inc
Overview of CC79R-2630-01-F by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC79R-2630-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T1668
|
Newark | Cc79R Rohs Compliant: Yes |Samtec CC79R-2630-01-F Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
SAM12474CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17036 In Stock |
|
$0.0720 / $0.2400 | Buy Now |
DISTI #
CC79R-2630-01-F
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: CC79R-2630-01-F) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CC79R-2630-01-F
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging RoHS: Compliant | 9400 |
|
$0.0780 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 26 to 30 AWG - Crimp - Gold Finish - 3.00µin (0.076µm) Contact Finish Thickness. RoHS: Compliant |
120000 In Stock |
|
$0.0746 / $0.0780 | Buy Now |
DISTI #
69168064
|
Verical | Contact SKT Crimp ST Cable Mount 26-30AWG Reel RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2302 | Americas - 120000 |
|
$0.0988 / $0.1083 | Buy Now |
DISTI #
000000000001282072
|
Sager | Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging Min Qty: 12000 | 0 |
|
$0.0440 / $0.0800 | Buy Now |
|
Master Electronics | Socket Contact - 26 to 30 AWG - Crimp - Gold Finish - 3.00µin (0.076µm) Contact Finish Thickness. RoHS: Compliant |
120000 In Stock |
|
$0.0746 / $0.0780 | Buy Now |
DISTI #
CC79R-2630-01-F
|
Toby Electronics | CC79R - Samtec Wire-to-Board 2.54mm Discrete Wire Reeled Crimps Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 1 Days | 0 |
|
$0.0512 / $0.0896 | Buy Now |
Part Details for CC79R-2630-01-F
CC79R-2630-01-F CAD Models
CC79R-2630-01-F Part Data Attributes
|
CC79R-2630-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC79R-2630-01-F
Samtec Inc
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MATING: GOLD, TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.029 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 3 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.19 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |