Part Details for CC76CG751F by KEMET Corporation
Overview of CC76CG751F by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC76CG751F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC76CG751F
|
Avnet Americas | Cap Ceramic 750pF 50V C0G 1% Axial 125°C Bulk - Bulk (Alt: CC76CG751F) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ |
Part Details for CC76CG751F
CC76CG751F CAD Models
CC76CG751F Part Data Attributes
|
CC76CG751F
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CC76CG751F
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CC76CG751F
This table gives cross-reference parts and alternative options found for CC76CG751F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC76CG751F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR76CG751FM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC76CG751F vs CCR76CG751FM |
C124G751F5G5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC76CG751F vs C124G751F5G5CM |
C124G751F5G5CP7200 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, | KEMET Corporation | CC76CG751F vs C124G751F5G5CP7200 |
C124G751F5G5CM7200 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, | KEMET Corporation | CC76CG751F vs C124G751F5G5CM7200 |
C124G751F5G5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC76CG751F vs C124G751F5G5CP |
C124G751F5G5CA7200 | Cap,Ceramic,750pF,50VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | CC76CG751F vs C124G751F5G5CA7200 |
C124G751F5G5CS7200 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, | KEMET Corporation | CC76CG751F vs C124G751F5G5CS7200 |
C124G751F5G5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC76CG751F vs C124G751F5G5CR |