Part Details for CC75SA120 by Carlo Gavazzi Holding AG
Overview of CC75SA120 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC75SA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6476
|
Newark | Contactor, 3Pst-No, 120Vac, Din Rail, Load Current Inductive:75A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:37Kw, Switching Current Ac1:110A Rohs Compliant: Yes |Carlo Gavazzi CC75SA120 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9600 / $171.3500 | Buy Now |
DISTI #
1864-1563-ND
|
DigiKey | 3P CONT S 120V 50/60HZ 2NO2NC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
11 In Stock |
|
$162.0002 / $180.0000 | Buy Now |
DISTI #
225-CC75SA120
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 120V 50/60Hz 2NO2NC RoHS: Compliant | 3 |
|
$153.9000 / $171.0000 | Buy Now |
DISTI #
70621342
|
RS | IEC Contactor,3PST, NO,75Amps,120VAC Coil, Screw Terminal, DIN, CC Series | Carlo Gavazzi Inc. CC75SA120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$145.4400 / $181.8000 | RFQ |
|
Onlinecomponents.com | 3P CONT S 120V 50/60Hz 2NO2NC RoHS: Compliant |
5 In Stock |
|
$144.0000 / $159.5600 | Buy Now |
|
Master Electronics | 3P CONT S 120V 50/60Hz 2NO2NC RoHS: Compliant |
5 In Stock |
|
$144.0000 / $159.5600 | Buy Now |
|
Neutron USA | IEC Contactor,3PST,NO,75Amps,120VAC Coil,Screw Terminal,DIN,CC Series | 19 |
|
$328.5000 | Buy Now |