Part Details for CC75CH120J by KEMET Corporation
Overview of CC75CH120J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC75CH120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC75CH120J
|
Avnet Americas | Cap Ceramic 12pF 200V C0G 5% Axial 125?C Bulk - Bulk (Alt: CC75CH120J) RoHS: Not Compliant Min Qty: 205 Package Multiple: 205 Container: Bulk | 0 |
|
RFQ |
Part Details for CC75CH120J
CC75CH120J CAD Models
CC75CH120J Part Data Attributes
|
CC75CH120J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CC75CH120J
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CC75CH120J
This table gives cross-reference parts and alternative options found for CC75CH120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC75CH120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114G120J2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC75CH120J vs C114G120J2G5CP |
C114C120J2G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC75CH120J vs C114C120J2G5CA7200 |
CCR75CH120JR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC75CH120J vs CCR75CH120JR |
C114G120J2G5CS7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, | KEMET Corporation | CC75CH120J vs C114G120J2G5CS7200 |
C114G120J2G5CR7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC75CH120J vs C114G120J2G5CR7200 |
C114G120J2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC75CH120J vs C114G120J2G5CA |
MA102A120JA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CH120J vs MA102A120JA-R |
C114C120J2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC75CH120J vs C114C120J2G5CA |
CCR75CH120JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC75CH120J vs CCR75CH120JS |
CCR75CH120JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CC75CH120J vs CCR75CH120JM |