Part Details for CC75CG240F by Kyocera AVX Components
Overview of CC75CG240F by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC75CG240F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J0218
|
Newark | Capacitor, ceramic,24Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CC75CG240F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $23.8300 | Buy Now |
DISTI #
478-CC75CG240F-ND
|
DigiKey | CKR MOLDED AXIALS Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9369 | Buy Now |
DISTI #
CC75CG240F
|
Avnet Americas | Cap Ceramic 24pF 200V C0G 1% Axial 125?C Bulk - Bulk (Alt: CC75CG240F) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8323 | Buy Now |
DISTI #
581-CC75CG240F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR MOLDED AXIALS RoHS: Not Compliant | 0 |
|
$21.9400 / $30.8700 | Order Now |
Part Details for CC75CG240F
CC75CG240F CAD Models
CC75CG240F Part Data Attributes
|
CC75CG240F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC75CG240F
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 2.0833% +Tol, 2.0833% -Tol, CG, 30ppm/Cel TC, 0.000024uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |