Part Details for CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI by Micro Crystal AG
Overview of CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI
CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI CAD Models
CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI Part Data Attributes
|
CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI
Micro Crystal AG
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 7 INCH; TRAY | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.008% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.5XB2.2XH1.0 (mm)/L0.138XB0.087XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH |
Alternate Parts for CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI
This table gives cross-reference parts and alternative options found for CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC6A-T3D16.000MHZ20.0PF+/-20PPMTBQI | Parallel - Fundamental Quartz Crystal, | Micro Crystal AG | CC6A-T1D16.000MHZ20.0PF+/-20PPMTBQI vs CC6A-T3D16.000MHZ20.0PF+/-20PPMTBQI |