Part Details for CC65SA600-60HZ by Carlo Gavazzi Holding AG
Overview of CC65SA600-60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si |
Price & Stock for CC65SA600-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6453
|
Newark | 3P Cont S 600V 60Hz 2No2Nc |Carlo Gavazzi CC65SA600-60HZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.8300 / $150.4500 | Buy Now |
DISTI #
CC65SA600-60HZ-ND
|
DigiKey | RLY CONT 3P 600V 60HZ 2NO/2NC Min Qty: 10 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$158.0000 | Buy Now |
DISTI #
225-CC65SA600-60HZ
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 600V 60HZ 2NO2NC | 0 |
|
$126.1600 / $132.8000 | Order Now |
|
Onlinecomponents.com | 3P CONT S 600V 60Hz 2NO2NC RoHS: Compliant | 0 |
|
$103.3800 / $133.9500 | Buy Now |