-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC6-1205SF-E by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7022
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 1.2A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A Rohs Compliant: Yes |Tdk-Lambda CC6-1205SF-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
445-2486-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
528 In Stock |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
967-CC6-1205SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A RoHS: Compliant | 805 |
|
$15.0600 / $17.6800 | Buy Now |
DISTI #
70177141
|
RS | DC-DC Converter, Out 5VDC, In 12VDC, Thru-Hole, Open-Frame, Commercial, 6W, 1 | TDK-Lambda CC6-1205SF-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 18 |
|
$16.7900 / $17.8600 | Buy Now |
|
Onlinecomponents.com | Single Output DC-DC Converter - 6W - Vin: 12V - Vout: 5V - Thru-Hole DIP Package RoHS: Compliant |
40 In Stock 110 Factory Stock |
|
$13.9300 / $18.9800 | Buy Now |
|
Quest Components | 721 |
|
$16.4550 / $21.9400 | Buy Now | |
DISTI #
CC6-1205SF-E
|
TME | Converter: DC/DC, 6W, Uin: 12VDC, Uout: 5VDC, Iout: 1.2A, DIP7, THT Min Qty: 1 | 0 |
|
$15.7800 / $16.0300 | RFQ |
DISTI #
000000000005398369
|
Sager | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A Min Qty: 1 | 300 |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
C1S203600020463
|
Chip One Stop | Conv DC-DC Single-OUT Step Down 12V-IN 7-Pin DIP RoHS: Compliant Container: Bulk | 59 |
|
$11.7000 / $16.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 480 |
|
$10.9700 / $14.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC6-1205SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC6-1205SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-7
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP, DIP7/8,1.4,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 21.1 mm |