Part Details for CC59PB-1 by L-com Inc
Overview of CC59PB-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC59PB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8176
|
Newark | Rg59 Plen Cbl Bnc M/M 1 |L-Com CC59PB-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$9.5400 / $10.8500 | Buy Now |
DISTI #
5073-CC59PB-1-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.1800 | Buy Now |
DISTI #
73603957
|
RS | RG59 Plenum Coaxial Cable BNC Male/Male1.0 ft- | L-com CC59PB-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6900 / $10.3100 | RFQ |
|
Onlinecomponents.com | RG59 PLEN CBL BNC M/M 1' RoHS: Compliant | 0 |
|
$9.5600 / $12.5500 | Buy Now |
DISTI #
77734306
|
Verical | CC59PB-1 Min Qty: 8 Package Multiple: 1 | Americas - 25 |
|
$8.7137 / $11.0300 | Buy Now |
DISTI #
CC59PB-1
|
L-com US | In applications that require a plenum rated coaxial cable we have the right cable in stock. This series features a RG59B/U style cable with a plenum rated jacket that delivers fire retardation and low smoke attributes. In addition our true 75 Ohm BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in 8 standard lengths from 1 ft to 15 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 33 |
|
$8.7100 / $11.0300 | Buy Now |