Part Details for CC59A-RR-6 by L-com Inc
Overview of CC59A-RR-6 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC59A-RR-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8104
|
Newark | Cable Assy, Rca Phono Plug-Plug, 6 , Connector To Connector:Phono (Rca) Plug To Phono (Rca) Plug, Coaxial Cable Type:Rg59A/U, Impedance:75Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black Rohs Compliant: Yes |L-Com CC59A-RR-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 731 |
|
$11.4800 / $13.1000 | Buy Now |
DISTI #
5073-CC59A-RR-6-ND
|
DigiKey | CA RCA M/RCA M RG59A/U 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.0300 | Buy Now |
DISTI #
73604666
|
RS | RG59A Coaxial CableRCA Male / Male6.0 ft- | L-com CC59A-RR-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 / $12.4500 | RFQ |
|
Onlinecomponents.com | CA RCA M/RCA M RG59A/U 6' RoHS: Compliant | 0 |
|
$11.7800 / $15.4700 | Buy Now |
DISTI #
77734029
|
Verical | Cable AssemblyCoaxial 1.8m 22AWG RCA to RCA M-M Individual Min Qty: 7 Package Multiple: 1 | Americas - 681 |
|
$10.7361 / $13.5900 | Buy Now |
DISTI #
CC59A-RR-6
|
L-com US | This series of high quality 75 Ohm RG59A/U cable assemblies is ideal for applications where optimum audio or video signal transmission is needed. Our RCA connectors feature machined gold plated center contacts for minimal signal loss. In addition our molded strain relief provides superior durability. We offer this series in 5 standard lengths from 1 to 12 feet, typically stocked and ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 2088 |
|
$10.7400 / $13.5900 | Buy Now |