Part Details for CC59A-2HR2 by L-com Inc
Results Overview of CC59A-2HR2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC59A-2HR2 Information
CC59A-2HR2 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CC59A-2HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CC59A-2HR2-ND
|
DigiKey | COAX CBL BNC TO BNC 24" Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.8800 | Buy Now |
DISTI #
73603050
|
RS | RG59A Coaxial CableBNC 90o Male / 90o Male2.0 ft- | L-com CC59A-2HR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4200 / $6.2400 | RFQ |
|
Onlinecomponents.com | CA BNCM RA/BNCM RA RG59A/U 2' RoHS: Compliant | 0 |
|
$5.2800 / $7.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$42.0000 | Buy Now |
|
Quest Components | 1 |
|
$45.5000 | Buy Now | |
DISTI #
CC59A-2HR2
|
L-com US | This series of 75 Ohm RG59A/U coaxial cable assemblies is offered with the useful combination of two... more Min Qty: 1 Package Multiple: 1 | 597 |
|
$4.9300 / $6.2400 | Buy Now |
Part Details for CC59A-2HR2
CC59A-2HR2 CAD Models
CC59A-2HR2 Part Data Attributes
|
CC59A-2HR2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC59A-2HR2
L-com Inc
Interconnection Device,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG 59A/U | |
Connector Type | INTERCONNECTION DEVICE |