Part Details for CC59A-10 by L-com Inc
Overview of CC59A-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC59A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5377
|
Newark | Cable Assembly, Coaxial, Rg59A, Bnc M/M, 10Ft, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59A, Impedance:75Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3M Rohs Compliant: Yes |L-Com CC59A-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$24.5400 | Buy Now |
DISTI #
5073-CC59A-10-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$16.5459 / $31.8700 | Buy Now |
DISTI #
70126353
|
RS | Cable Assembly, BNC Plug x2, RG-59A/U, Coaxial Cbl, 10ft., 22 AWG | L-com CC59A-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$21.9100 / $24.9000 | Buy Now |
|
Onlinecomponents.com | CA BNC M/BNC M RG59A/U 10' RoHS: Compliant | 0 |
|
$17.3200 / $22.7400 | Buy Now |
DISTI #
77730096
|
Verical | Cable Assembly Coaxial 3.04m 22AWG BNC to BNC PL-PL Min Qty: 5 Package Multiple: 1 | Americas - 150 |
|
$15.7921 / $19.9900 | Buy Now |
DISTI #
CC59A-10
|
L-com US | When you need a well built, durable RG59A/U cable assembly with true 75 Ohm BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular 75 Ohm coaxial cable assemblies with molded strain reliefs for maximum durability. In addition our true 75 Ohm BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 2062 |
|
$15.7900 / $19.9900 | Buy Now |
Part Details for CC59A-10
CC59A-10 CAD Models
CC59A-10 Part Data Attributes
|
CC59A-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC59A-10
L-com Inc
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG 59A/U | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |