Part Details for CC58C-1HR2 by L-com Inc
Overview of CC58C-1HR2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC962305EJ-1HR2 | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer | |
MPC962305EF-1HR2 | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer |
Price & Stock for CC58C-1HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3655
|
Newark | Rf Cable, R/A Bnc Plug-R/A Bnc Plug, 1Ft, Connector To Connector:90° Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CC58C-1HR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$19.1900 | Buy Now |
DISTI #
5073-CC58C-1HR2-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$17.0196 / $23.6700 | Buy Now |
DISTI #
73603036
|
RS | RG58C Coaxial CableBNC 90o Male / 90o Male1.0 ft- | L-com CC58C-1HR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 | RFQ |
|
Onlinecomponents.com | CA BNCM RA/BNCM RA RG58C/U 1' RoHS: Compliant | 0 |
|
$16.6400 / $21.8400 | Buy Now |
DISTI #
77734130
|
Verical | RIGHT ANGLE BNC PLUGS, RG58C Min Qty: 5 Package Multiple: 1 | Americas - 90 |
|
$15.1601 / $19.1900 | Buy Now |
DISTI #
CC58C-1HR2
|
L-com US | In applications where the normal RG58C/U assembly with two straight BNC connectors will not work we offer a series of assemblies that utilize right angle BNC connectors on both ends. This box style right angle connector allows coupling in tight fit areas with little room. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. All our RG58C/U series BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. Stocked in 11 standard lengths from 1 to 20 ft ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 1264 |
|
$15.1600 / $19.1900 | Buy Now |