Part Details for CC58C-15 by L-com Inc
Overview of CC58C-15 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC58C-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3692
|
Newark | Rf Cable, Bnc Plug-Bnc Plug, 15Ft, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:15Ft, Cable Length - Metric:4.57M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CC58C-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$21.3900 | Buy Now |
DISTI #
5073-CC58C-15-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.1376 / $34.5200 | Buy Now |
DISTI #
70126330
|
RS | Coaxial Cable, BNC Plug to BNC Plug, Straight, RG 58C/U, 20 AWG, Black, Braid | L-com CC58C-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 9 |
|
$29.2500 / $34.2100 | Buy Now |
DISTI #
77734144
|
Verical | Cable AssemblyCoaxial 4.57m 20AWG BNC to BNC M-M Bag Min Qty: 4 Package Multiple: 1 | Americas - 701 |
|
$17.3721 / $21.9900 | Buy Now |
|
Quest Components | COAXIAL BNC M/BNC M RG58C/U | 34 |
|
$17.4419 / $18.1396 | Buy Now |
DISTI #
CC58C-15
|
L-com US | When you need a well built, durable RG58C/U cable assembly with BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. In addition, our BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 8436 |
|
$17.3700 / $21.9900 | Buy Now |
Part Details for CC58C-15
CC58C-15 CAD Models
CC58C-15 Part Data Attributes
|
CC58C-15
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC58C-15
L-com Inc
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | L-COM | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Connector Type | INTERCONNECTION DEVICE |