Part Details for CC58C-10HR by L-com Inc
Overview of CC58C-10HR by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95210HRZ-T7A | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210HRZ | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210HRZ-T | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator |
Price & Stock for CC58C-10HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8051
|
Newark | Cbl Assy, Bnc R A Plug-Plug, 10Ft, Connector To Connector:90° Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black Rohs Compliant: Yes |L-Com CC58C-10HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$24.7900 | Buy Now |
DISTI #
5073-CC58C-10HR-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.5700 | Buy Now |
DISTI #
73603541
|
RS | RG58C Coaxial CableBNC Male / 90o Male10.0 ft- | L-com CC58C-10HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1000 / $30.8800 | RFQ |
|
Onlinecomponents.com | CA BNC M/BNC M RA RG58C/U 10' RoHS: Compliant | 0 |
|
$21.4900 / $28.2100 | Buy Now |
DISTI #
77734345
|
Verical | CoaxCable Assembly Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$19.5841 / $24.7900 | Buy Now |
DISTI #
CC58C-10HR
|
L-com US | In applications where the normal RG58C/U assembly with two straight BNC connectors will not work we offer a series of assemblies that utilize a right angle BNC connector on one end. This box style right angle connector allows coupling in tight fit areas with little room. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. All our RG58C/U series BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. Typically stocked in 9 standard lengths from 1 to 10 ft ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 1914 |
|
$19.5800 / $24.7900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 5 |
|
$4.1838 | Buy Now |