Part Details for CC58C-05 by L-com Inc
Results Overview of CC58C-05 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC58C-05 Information
CC58C-05 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CC58C-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8047
|
Newark | Cable Assembly, Rg58C, Bnc M/M, 0.5Ft, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$22.5000 | Buy Now |
DISTI #
5073-CC58C-05-ND
|
DigiKey | COAX CABLE BNC TO BNC 6" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$12.9172 / $20.0300 | Buy Now |
DISTI #
73604649
|
RS | RG58C Coaxial CableBNC Male / Male0.5 ft- | L-com CC58C-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2000 / $20.2300 | RFQ |
|
Onlinecomponents.com | CA BNC M/BNC M RG58C/U 6"" RoHS: Compliant | 0 |
|
$13.1700 / $17.2900 | Buy Now |
DISTI #
77734337
|
Verical | Cable AssemblyCoaxial 0.15m 20AWG BNC to BNC M-M Individual Min Qty: 6 Package Multiple: 1 | Americas - 233 |
|
$14.0954 / $16.3900 | Buy Now |
|
Quest Components | CABLE ASSEMBLY | 19 |
|
$27.0000 / $30.0000 | Buy Now |
|
Quest Components | CABLE ASSEMBLY | 1 |
|
$11.1200 | Buy Now |
DISTI #
CC58C-05
|
L-com US | When you need a well built, durable RG58C/U cable assembly with BNC male connectors and you need it ... more Min Qty: 1 Package Multiple: 1 | 14452 |
|
$12.9500 / $16.3900 | Buy Now |
Part Details for CC58C-05
CC58C-05 CAD Models
CC58C-05 Part Data Attributes
|
CC58C-05
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC58C-05
L-com Inc
Interconnection Device,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Connector Type | INTERCONNECTION DEVICE |