Part Details for CC50SD110 by Carlo Gavazzi Holding AG
Overview of CC50SD110 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC50SD110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH0489
|
Newark | 3P Contactor W/2No2Nc 110Vdc |Carlo Gavazzi CC50SD110 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.0000 | Buy Now |
DISTI #
225-CC50SD110
|
Mouser Electronics | Contactors - Electromechanical 3P CONTACTOR W/2NO2NC 110VDC | 0 |
|
$139.8400 / $147.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.3700 / $148.2000 | Buy Now |
DISTI #
CC50SD110
|
Relay Specialties | 3P CONTACTOR W/2NO2NC 110VDC Min Qty: 1 | 0 |
|
$161.3500 / $190.6900 | RFQ |