Part Details for CC501B103K-RC by Xicon Passive Components
Results Overview of CC501B103K-RC by Xicon Passive Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC501B103K-RC Information
CC501B103K-RC by Xicon Passive Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC501B103K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4199 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0805 | 3359 |
|
$0.1200 / $0.6000 | Buy Now |