Part Details for CC50-230 by American Electrical Inc
Overview of CC50-230 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC50-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1512-ND
|
DigiKey | RELAY CONTACTOR 3PST 70A 230V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$119.7900 | Buy Now |
DISTI #
70920661
|
RS | DIN Rail Mounted Contactor, 230VAC coil, 70A, 600V, 6KV, 2 NO and 2 NC contacts | American Electrical Inc. CC50-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$96.7900 / $120.9900 | RFQ |
|
Onlinecomponents.com | DIN Rail Mounted Contactor, 230VAC coil, 70A, 600V, 6KV, 2 NO and 2 NC contacts (6A@120VAC, 1.1A @ 125VDC) RoHS: Compliant | 0 |
|
$83.4000 / $106.2700 | Buy Now |