Part Details for CC5-5000BBKSAGKWS by Vishay Intertechnologies
Overview of CC5-5000BBKSAGKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC5-5000BBKSAGKWS
CC5-5000BBKSAGKWS CAD Models
CC5-5000BBKSAGKWS Part Data Attributes
|
CC5-5000BBKSAGKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC5-5000BBKSAGKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 50ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | ALUMINUM | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CC5-5000BBKSAGKWS
This table gives cross-reference parts and alternative options found for CC5-5000BBKSAGKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC5-5000BBKSAGKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC5-5000BBKSANKTS | Fixed Resistor, Thin Film, 0.4W, 50ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, GREEN | Vishay Intertechnologies | CC5-5000BBKSAGKWS vs CC5-5000BBKSANKTS |