Part Details for CC4H1008-047M by Gowanda Electronics Corporation
Overview of CC4H1008-047M by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38047M6-XXXFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel |
Price & Stock for CC4H1008-047M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC4H1008-047M
|
Avnet Americas | CERAMIC HIGH PERFORMANCE SMT CHIP INDUCTOR - Tape and Reel (Alt: CC4H1008-047M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.9800 | Buy Now |
Part Details for CC4H1008-047M
CC4H1008-047M CAD Models
CC4H1008-047M Part Data Attributes
|
CC4H1008-047M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC4H1008-047M
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.28 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 1.34 A | |
Self Resonance Frequency | 1550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 20% |