There are no models available for this part yet.
Overview of CC4850W2V by Crydom
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC4850W2V by Crydom
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC4850W2V
|
IBS Electronics | Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin Min Qty: 10 Package Multiple: 1 | 0 |
|
$152.9710 / $194.0770 | Buy Now |
CAD Models for CC4850W2V by Crydom
Related Parts for CC4850W2V
-
CD4850W3VPower Supply Modules
-
EEHZC1H330XPFixed Capacitors
-
M50100TB1200Rectifier Diodes
-
5499922-4Headers and Edge Type Connectors
-
CD214C-T22CALFTransient Suppressors
-
TNPW080571K5BEEAFixed Resistors
-
CC3100MODR11MAMOBRNetwork Interfaces
-
BZE6-2RN72Snap Acting/Limit Switches
-
CD74HC4066MTE4Multiplexers or Switches