Part Details for CC4682MY5V1KVB7LS-LF by SR Components Inc
Results Overview of CC4682MY5V1KVB7LS-LF by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC4682MY5V1KVB7LS-LF Information
CC4682MY5V1KVB7LS-LF by SR Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CC4682MY5V1KVB7LS-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCH-6K8-7.5/1000V
|
TME | Capacitor: ceramic, 6.8nF, 1kV, ±20%, THT, 7.5mm Min Qty: 10 | 2020 |
|
$0.0237 / $0.1120 | Buy Now |