Part Details for CC45SL3DD820JYGNA by TDK Corporation
Overview of CC45SL3DD820JYGNA by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC45SL3DD820JYGNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4428
|
Newark | Disc Capacitor, 82Pf, 2Kv, Radial Rohs Compliant: Yes |Tdk CC45SL3DD820JYGNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 890 |
|
$0.1040 / $0.3330 | Buy Now |
DISTI #
445-CC45SL3DD820JYGNA-ND
|
DigiKey | CAP CER 82PF 2KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1714 In Stock |
|
$0.0798 / $0.3800 | Buy Now |
DISTI #
CC45SL3DD820JYGNA
|
Avnet Americas | CAP CERAMIC DISK RDL LONG LEADS - Bulk (Alt: CC45SL3DD820JYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0696 / $0.0770 | Buy Now |
DISTI #
810-CC45SL3DD820JYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 7mm 2kV 82pF SL 5% LS:5mm RoHS: Compliant | 1438 |
|
$0.0720 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0619 | Buy Now |
DISTI #
CC45SL3DD820JYGNA
|
TTI | Ceramic Disc Capacitors D: 7mm 2kV 82pF SL 5% LS:5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0710 / $0.0870 | Buy Now |
Part Details for CC45SL3DD820JYGNA
CC45SL3DD820JYGNA CAD Models
CC45SL3DD820JYGNA Part Data Attributes
|
CC45SL3DD820JYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3DD820JYGNA
TDK Corporation
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Through Hole Mount, 2820, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for CC45SL3DD820JYGNA
This table gives cross-reference parts and alternative options found for CC45SL3DD820JYGNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3DD820JYGNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC45SL3DD820JYNNA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Through Hole Mount, 2820, RADIAL LEADED | TDK Corporation | CC45SL3DD820JYGNA vs CC45SL3DD820JYNNA |