CC45SL3DD680JYNNA
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, Through Hole Mount, 2620, RADIAL LEADED

Overview of CC45SL3DD680JYNNA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for CC45SL3DD680JYNNA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CC45SL3DD680JYNNA-ND
DigiKey CAP CER 68PF 2KV SL RADIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0836
$0.0836 Buy Now
DISTI # CC45SL3DD680JYNNA
Avnet Americas CAP CERAMIC DISK RDL SHORT LEADS - Bulk (Alt: CC45SL3DD680JYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.0760
  • 2,000 $0.0743
  • 4,000 $0.0726
  • 6,000 $0.0709
  • 8,000 $0.0692
$0.0692 / $0.0760 Buy Now
DISTI # 810-CC45SL3DD680JYNA
Mouser Electronics Ceramic Disc Capacitors D: 6.5mm 2kV 68pF SL 5% LS:5mm RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2130
  • 100 $0.1280
  • 500 $0.0960
  • 1,000 $0.0810
  • 2,000 $0.0760
$0.0760 / $0.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.0570
$0.0570 Buy Now

CAD Models for CC45SL3DD680JYNNA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC45SL3DD680JYNNA by TDK Corporation

CC45SL3DD680JYNNA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.5 mm
JESD-609 Code
e3
Length
6.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CC45SL3DD680JYNNA
    TDK Corporation
    Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, Through Hole Mount, 2620, RADIAL LEADED
    VS

Related Parts for CC45SL3DD680JYNNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC45SL3DD680JYNNA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC45SL3DD680JYNNA by TDK Corporation

  • Please alert me when CC45SL3DD680JYNNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CC45SL3DD680JYNNA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC45SL3DD680JYNNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CC45SL3DD680JYNNA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC45SL3DD680JYNNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC45SL3DD680JYNNA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: