Part Details for CC45SL3DD560JYGNA by TDK Corporation
Overview of CC45SL3DD560JYGNA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC45SL3DD560JYGNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2707
|
Newark | Capacitor, Ceramic Disc, 56Pf, 2Kv, Rad Rohs Compliant: Yes |Tdk CC45SL3DD560JYGNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$0.1320 / $0.3250 | Buy Now |
DISTI #
445-CC45SL3DD560JYGNA-ND
|
DigiKey | CAP CER 56PF 2KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1017 In Stock |
|
$0.0742 / $0.3500 | Buy Now |
DISTI #
CC45SL3DD560JYGNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 56 pF, 2 kV, ? 5%, SL, 5 mm, PC Pin - Bulk (Alt: CC45SL3DD560JYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0640 / $0.0709 | Buy Now |
DISTI #
810-CC45SL3DD560JYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 6mm 2kV 56pF SL 5% LS:5mm RoHS: Compliant | 3562 |
|
$0.0660 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0570 | Buy Now |
DISTI #
CC45SL3DD560JYGNA
|
TTI | Ceramic Disc Capacitors D: 6mm 2kV 56pF SL 5% LS:5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 4000 In Stock |
|
$0.0650 / $0.0830 | Buy Now |
DISTI #
CC45SL3DD560JYGNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 56 pF, 2 kV, � 5%, SL, 5 mm, PC Pin (Alt: CC45SL3DD560JYGNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC45SL3DD560JYGNA
CC45SL3DD560JYGNA CAD Models
CC45SL3DD560JYGNA Part Data Attributes
|
CC45SL3DD560JYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3DD560JYGNA
TDK Corporation
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, 2420, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |