CC45SL3DD391JYVNA
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, Through Hole Mount, 4920, RADIAL LEADED

Overview of CC45SL3DD391JYVNA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for CC45SL3DD391JYVNA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CC45SL3DD391JYVNA-ND
DigiKey CAP CER 390PF 2KV SL RADIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Limited Supply - Call
  • 1,000 $0.1709
$0.1709 Buy Now
DISTI # CC45SL3DD391JYVNA
Avnet Americas CAP CERAMIC DISK RDL AMMO PK - Ammo Pack (Alt: CC45SL3DD391JYVNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1620
  • 2,000 $0.1581
  • 4,000 $0.1542
  • 6,000 $0.1503
  • 8,000 $0.1464
  • 10,000 $0.1425
  • 100,000 $0.1386
$0.1386 / $0.1620 Buy Now
DISTI # 810-CC45SL3DD391JYVN
Mouser Electronics Ceramic Disc Capacitors D: 12.5mm 2kV 390pF SL 5% LS:7.5mm RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.1302
$0.1302 Buy Now

CAD Models for CC45SL3DD391JYVNA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC45SL3DD391JYVNA by TDK Corporation

CC45SL3DD391JYVNA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 4920
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
12.5 mm
JESD-609 Code
e3
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CC45SL3DD391JYVNA
    TDK Corporation
    Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, Through Hole Mount, 4920, RADIAL LEADED
    VS

Alternate Parts for CC45SL3DD391JYVNA

This table gives cross-reference parts and alternative options found for CC45SL3DD391JYVNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3DD391JYVNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC45SL3DD391JYNNA Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, Through Hole Mount, 4920, RADIAL LEADED TDK Corporation CC45SL3DD391JYVNA vs CC45SL3DD391JYNNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC45SL3DD391JYVNA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC45SL3DD391JYVNA by TDK Corporation

Select Manufacturer
Which Manufacturer of CC45SL3DD391JYVNA would you like to use for your alert(s)?
  • Please alert me when CC45SL3DD391JYVNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC45SL3DD391JYVNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC45SL3DD391JYVNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC45SL3DD391JYVNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC45SL3DD391JYVNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC45SL3DD391JYVNA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: