Part Details for CC45SL3AD560JYNNA by TDK Corporation
Overview of CC45SL3AD560JYNNA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC45SL3AD560JYNNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2685
|
Newark | Capacitor, Ceramic Disc, 56Pf, 1Kv, Rad Rohs Compliant: Yes |Tdk CC45SL3AD560JYNNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-174359-ND
|
DigiKey | CAP CER 56PF 1KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
526 In Stock |
|
$0.0742 / $0.3500 | Buy Now |
DISTI #
CC45SL3AD560JYNNA
|
Avnet Americas | CAP CERAMIC DISK RDL SHORT LEADS - Bulk (Alt: CC45SL3AD560JYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
810-CC45SL3AD560JYNA
|
Mouser Electronics | Ceramic Disc Capacitors D: 5.5mm 1kV 56pF SL 5% LS:5mm RoHS: Compliant | 7911 |
|
$0.0630 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0570 | Buy Now |
DISTI #
CC45SL3AD560JYNNA
|
TTI | Ceramic Disc Capacitors D: 5.5mm 1kV 56pF SL 5% LS:5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0630 | Buy Now |
DISTI #
CC45SL3AD560JYNNA
|
Avnet Abacus | (Alt: CC45SL3AD560JYNNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC45SL3AD560JYNNA
CC45SL3AD560JYNNA CAD Models
CC45SL3AD560JYNNA Part Data Attributes
|
CC45SL3AD560JYNNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3AD560JYNNA
TDK Corporation
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, 2220, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for CC45SL3AD560JYNNA
This table gives cross-reference parts and alternative options found for CC45SL3AD560JYNNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3AD560JYNNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC45SL3AD560JYGNA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount, 2220, RADIAL LEADED | TDK Corporation | CC45SL3AD560JYNNA vs CC45SL3AD560JYGNA |