-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000039uF, Through Hole Mount, 2220, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4418
|
Newark | Disc Capacitor, 39Pf, 1Kv, Radial Rohs Compliant: Yes |Tdk CC45SL3AD390JYGNA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$0.1150 / $0.3430 | Buy Now |
DISTI #
445-180984-ND
|
DigiKey | CAP CER 39PF 1KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
345 In Stock |
|
$0.0804 / $0.3600 | Buy Now |
DISTI #
CC45SL3AD390JYGNA
|
Avnet Americas | CAP CERAMIC DISK RDL LONG LEADS - Bulk (Alt: CC45SL3AD390JYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0791 / $0.0869 | Buy Now |
DISTI #
810-CC45SL3AD390JYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 5.5mm 1kV 39pF SL 5% LS:5mm RoHS: Compliant | 5235 |
|
$0.0810 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0651 | Buy Now |
DISTI #
CC45SL3AD390JYGNA
|
TTI | Ceramic Disc Capacitors D: 5.5mm 1kV 39pF SL 5% LS:5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0680 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC45SL3AD390JYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3AD390JYGNA
TDK Corporation
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000039uF, Through Hole Mount, 2220, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |