-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC45SL3AD330JYNNA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2678
|
Newark | Capacitor, Ceramic Disc, 33Pf, 1Kv, Rad Rohs Compliant: Yes |Tdk CC45SL3AD330JYNNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1219 |
|
$0.0760 / $0.3550 | Buy Now |
DISTI #
445-15975-ND
|
DigiKey | CAP CER 33PF 1KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1302 In Stock |
|
$0.0880 / $0.3600 | Buy Now |
DISTI #
CC45SL3AD330JYNNA
|
Avnet Americas | CAP CERAMIC DISK RDL SHORT LEADS - Bulk (Alt: CC45SL3AD330JYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0643 / $0.0696 | Buy Now |
DISTI #
810-CC45SL3AD330JYNA
|
Mouser Electronics | Ceramic Disc Capacitors D: 5.5mm 1kV 33pF SL 5% LS:5mm RoHS: Compliant | 710 |
|
$0.0690 / $0.3400 | Buy Now |
|
Future Electronics | CC Series Ø 5.5 x 5 mm 33 pF 1 kV ±5 % Tolerance SL Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$0.0631 / $0.0688 | Buy Now |
DISTI #
CC45SL3AD330JYNNA
|
TME | Capacitor: ceramic, 33pF, 1kV, ±5%, THT, 5mm, Body dim: Ø5.5x5mm Min Qty: 1000 | 0 |
|
$0.0700 / $0.0740 | RFQ |
DISTI #
CC45SL3AD330JYNNA
|
Avnet Abacus | (Alt: CC45SL3AD330JYNNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC45SL3AD330JYNNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3AD330JYNNA
TDK Corporation
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CC45SL3AD330JYNNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3AD330JYNNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC45SL3AD330JYVNA | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED | CC45SL3AD330JYNNA vs CC45SL3AD330JYVNA |