Part Details for CC45SL3AD101JYGNA by TDK Corporation
Overview of CC45SL3AD101JYGNA by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC45SL3AD101JYGNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2663
|
Newark | Capacitor, Ceramic Disc, 100Pf, 1Kv, Rad Rohs Compliant: Yes |Tdk CC45SL3AD101JYGNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1872 |
|
$0.1240 / $0.3040 | Buy Now |
DISTI #
445-175498-ND
|
DigiKey | CAP CER 100PF 1KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
912 In Stock |
|
$0.0705 / $0.3400 | Buy Now |
DISTI #
CC45SL3AD101JYGNA
|
Avnet Americas | CAP CERAMIC DISK RDL LONG LEADS - Bulk (Alt: CC45SL3AD101JYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0604 / $0.0669 | Buy Now |
DISTI #
810-CC45SL3AD101JYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 6.5mm 1kV 100pF SL 5% LS:5mm RoHS: Compliant | 1515 |
|
$0.0610 / $0.3000 | Buy Now |
DISTI #
E02:0323_10096183
|
Arrow Electronics | Cap Ceramic Single 100pF 1000V SL 5% (6.5 X 5mm) Radial Disc 5mm 125°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2331 | Europe - 3000 |
|
$0.0346 / $0.0399 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0538 | Buy Now |
DISTI #
CC45SL3AD101JYGNA
|
TME | Capacitor: ceramic, 100pF, 1kV, ±5%, THT, 5mm, Body dim: Ø6.5x5mm Min Qty: 2000 | 0 |
|
$0.0602 | RFQ |
DISTI #
CC45SL3AD101JYGNA
|
Avnet Abacus | (Alt: CC45SL3AD101JYGNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC45SL3AD101JYGNA
CC45SL3AD101JYGNA CAD Models
CC45SL3AD101JYGNA Part Data Attributes
|
CC45SL3AD101JYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3AD101JYGNA
TDK Corporation
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, 2620, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |