Part Details for CC453232-270KL by Bourns Inc
Overview of CC453232-270KL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC453232-270KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5293
|
Newark | Ind4.2X4.5X3.2Mm,27Uh10%0.33A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CC453232-270KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1430 | Buy Now |
DISTI #
CC453232-270KL-ND
|
DigiKey | FIXED IND 27UH 330MA 1.2 OHM SMD Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1468 | Buy Now |
DISTI #
CC453232-270KL
|
Avnet Americas | Wirewound Inductor, 27 uH, 1.2 Ohm, ? 10%, 16 MHz, 330 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CC453232-270KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1069 / $0.1261 | Buy Now |
DISTI #
652-CC453232-270KL
|
Mouser Electronics | RF Inductors - SMD 27uH 10% 2.52MHz RoHS: Compliant | 0 |
|
$0.1420 / $0.3700 | Order Now |
DISTI #
73196388
|
RS | Ind4.2x4.5x3.2mm,27uH10%0.33A, non-shdSMDTape & Reel - 7 reel | Bourns CC453232-270KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1810 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 27uH 10% 2.52MHz 10Q-Factor Ferrite 0.33A 1.2Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1121 / $0.1776 | Buy Now |
DISTI #
CC453232-270KL
|
Avnet Abacus | Wirewound Inductor, 27 uH, 1.2 Ohm, � 10%, 16 MHz, 330 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CC453232-270KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Wirewound 27uH 10% 2.52MHz 10Q-Factor Ferrite 0.33A 1.2Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1121 / $0.1776 | Buy Now |
Part Details for CC453232-270KL
CC453232-270KL CAD Models
CC453232-270KL Part Data Attributes
|
CC453232-270KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC453232-270KL
Bourns Inc
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for CC453232-270KL
This table gives cross-reference parts and alternative options found for CC453232-270KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC453232-270KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTHC1812SF-270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Central Technologies | CC453232-270KL vs CTHC1812SF-270K |