Part Details for CC453232-1R2KL by Bourns Inc
Results Overview of CC453232-1R2KL by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC453232-1R2KL Information
CC453232-1R2KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CC453232-1R2KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5278
|
Newark | Ind4.2X4.5X3.2Mm,1.2Uh10%1A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CC453... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1430 | Buy Now |
DISTI #
CC453232-1R2KLCT-ND
|
DigiKey | FIXED IND 1.2UH 1A 120 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.1110 / $0.2700 | Buy Now |
DISTI #
CC453232-1R2KL
|
Avnet Americas | Wirewound Inductor, 1.2 uH, 120 Milliohm, ? 10%, 160 MHz, 1 A, 1812 [4532 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1219 / $0.1245 | Buy Now |
DISTI #
652-CC453232-1R2KL
|
Mouser Electronics | RF Inductors - SMD 1.2uH 10% 7.96MHz RoHS: Compliant | 367 |
|
$0.1110 / $0.2700 | Buy Now |
DISTI #
73196383
|
RS | Ind4.2x4.5x3.2mm,1.2uH10%1A, non-shdSMDTape & Reel - 7 reel | Bourns CC453232-1R2KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2850 / $0.3350 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1.2uH 10% 7.96MHz 10Q-Factor Ferrite 1A 0.12Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1121 / $0.1776 | Buy Now |
DISTI #
CC453232-1R2KL
|
TTI | RF Inductors - SMD 1.2uH 10% 7.96MHz pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1610 | Buy Now |
DISTI #
CC453232-1R2KL
|
Avnet Abacus | Wirewound Inductor 12 uH 120 Milliohm 10 160 MHz 1 A 1812 4532 Metric - Tape and Reel (Alt: CC45323... more RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Wirewound 1.2uH 10% 7.96MHz 10Q-Factor Ferrite 1A 0.12Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1121 / $0.1776 | Buy Now |
Part Details for CC453232-1R2KL
CC453232-1R2KL CAD Models
CC453232-1R2KL Part Data Attributes
|
CC453232-1R2KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC453232-1R2KL
Bourns Inc
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |