Part Details for CC453232-1R0KL by Bourns Inc
Overview of CC453232-1R0KL by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for CC453232-1R0KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4181
|
Newark | Inductor, 1Uh, 10%, 1.05A, 180Mhz, Axial Rohs Compliant: Yes |Bourns CC453232-1R0KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$0.2190 / $0.3970 | Buy Now |
DISTI #
CC453232-1R0KLCT-ND
|
DigiKey | FIXED IND 1UH 1.05A 110 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3106 In Stock |
|
$0.1256 / $0.3600 | Buy Now |
DISTI #
CC453232-1R0KL
|
Avnet Americas | Wirewound Inductor, 1 uH, 110 Milliohm, ± 10%, 180 MHz, 1.05 A, 1812 [4532 Metric] - Tape and Reel (Alt: CC453232-1R0KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1027 / $0.1261 | Buy Now |
DISTI #
652-CC453232-1R0KL
|
Mouser Electronics | RF Inductors - SMD 1uH 10% 7.96MHz RoHS: Compliant | 2808 |
|
$0.1250 / $0.3600 | Buy Now |
DISTI #
73196382
|
RS | Ind4.2x4.5x3.2mm,1uH10%1.05A, non-shdSMDTape & Reel - 7 reel | Bourns CC453232-1R0KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1810 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 0.11Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1134 / $0.1820 | Buy Now |
DISTI #
CC453232-1R0KL
|
TTI | RF Inductors - SMD 1uH 10% 7.96MHz pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1520 | Buy Now |
DISTI #
CC453232-1R0KL
|
Avnet Abacus | Wirewound Inductor, 1 uH, 110 Milliohm, � 10%, 180 MHz, 1.05 A, 1812 [4532 Metric] - Tape and Reel (Alt: CC453232-1R0KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 0.11Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1134 / $0.1820 | Buy Now |
Part Details for CC453232-1R0KL
CC453232-1R0KL CAD Models
CC453232-1R0KL Part Data Attributes
|
CC453232-1R0KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC453232-1R0KL
Bourns Inc
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |