Part Details for CC453232-100KL by Bourns Inc
Overview of CC453232-100KL by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for CC453232-100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4960
|
Newark | Surface Mount Power Inductor, Cc453232 Series, 10 H, 10%, Wirewound, 0.5 Ohm Rohs Compliant: Yes |Bourns CC453232-100KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75 |
|
$0.2240 / $0.4080 | Buy Now |
DISTI #
14P5281
|
Newark | Inductor, Wirewound, 10Uh, 0.55A, 10%, Inductance:10Μh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:-, Dc Current Rating:-, Inductor Case/Package:1812 [4532 Metric], Product Range:Cc453232 Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns CC453232-100KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1430 | Buy Now |
DISTI #
CC453232-100KLCT-ND
|
DigiKey | FIXED IND 10UH 550MA 500MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85 In Stock |
|
$0.1256 / $0.3600 | Buy Now |
DISTI #
CC453232-100KL
|
Avnet Americas | Wirewound Inductor, 10 uH, 500 Milliohm, ± 10%, 22 MHz, 550 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CC453232-100KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1027 / $0.1261 | Buy Now |
DISTI #
652-CC453232-100KL
|
Mouser Electronics | RF Inductors - SMD MAGNETICS CHIP INDUCTOR RoHS: Compliant | 404 |
|
$0.1250 / $0.3600 | Buy Now |
DISTI #
71279202
|
RS | Ind4.2x4.5x3.2mm,10uH10%0.55A, non-shdSMD | Bourns CC453232-100KL RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1810 | RFQ |
|
Onlinecomponents.com | Inductor Power - Chip - Wirewound - 10 uH - 2.52 MHz - Ferrite - 550 mA - 500 mOhm. RoHS: Compliant |
2000 In Stock 6000 On Order |
|
$0.1208 / $0.1697 | Buy Now |
DISTI #
69835123
|
Verical | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 0.55A 0.5Ohm DCR 1812 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2224 | Americas - 2000 |
|
$0.2357 | Buy Now |
DISTI #
69267673
|
Verical | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 0.55A 0.5Ohm DCR 1812 T/R Min Qty: 160 Package Multiple: 1 Date Code: 2225 | Americas - 181 |
|
$0.1963 | Buy Now |
DISTI #
CC453232-100KL
|
TTI | RF Inductors - SMD MAGNETICS CHIP INDUCTOR pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1430 / $0.1870 | Buy Now |
Part Details for CC453232-100KL
CC453232-100KL CAD Models
CC453232-100KL Part Data Attributes:
|
CC453232-100KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC453232-100KL
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |