Part Details for CC4472-000 by TE Connectivity
Overview of CC4472-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC4472-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1065
|
Newark | Data Bus Components-Conn D-500-L455-1-612-079 |Raychem Te Connectivity CC4472-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$557.4200 / $568.1300 | Buy Now |
DISTI #
2266-CC4472-000-ND
|
DigiKey | D-500-L455-1-612-079 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$535.9800 / $546.2800 | Buy Now |
DISTI #
CC4472-000
|
Avnet Americas | D-500-L455-1-612-079 - Bulk (Alt: CC4472-000) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$430.3814 / $517.9166 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$467.6100 | Buy Now |
DISTI #
RYCD-500-L455-1-612-079
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-1-612-079 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L455-1-612-079 RoHS: Compliant |
2 Partner Stock |
|
$547.1200 / $563.6700 | Buy Now |
DISTI #
53124021
|
Verical | Cable Assembly Data 2m 24AWG Data Bus Terminator 1 POS Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$502.6000 / $512.2600 | Buy Now |
DISTI #
RYCD-500-L455-1-612-079
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-1-612-079 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CC4472-000
|
PEI Genesis | D-500-L455-1-612-079 | 2 |
|
Buy Now | |
|
Master Electronics | D-500-L455-1-612-079 RoHS: Compliant |
2 Partner Stock |
|
$547.1200 / $563.6700 | Buy Now |
Part Details for CC4472-000
CC4472-000 CAD Models
CC4472-000 Part Data Attributes
|
CC4472-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CC4472-000
TE Connectivity
Wire And Cable, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 2 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |