Part Details for CC410899A by Powerex Power Semiconductors
Overview of CC410899A by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC410899A
CC410899A CAD Models
CC410899A Part Data Attributes
|
CC410899A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CC410899A
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon, POW-R-BLOK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-PUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for CC410899A
This table gives cross-reference parts and alternative options found for CC410899A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC410899A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKMD105F08 | Rectifier Diode, 1 Phase, 2 Element, 105A, 800V V(RRM), Silicon, TO-240AA, CASE A 33, SEMIPACK 1, 3 PIN | SEMIKRON | CC410899A vs SKMD105F08 |
RM100CA-16F | Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon, | Mitsubishi Electric | CC410899A vs RM100CA-16F |
DD105N8K-K | Rectifier Diode, 1 Phase, 2 Element, 105A, 800V V(RRM), Silicon, | Eupec Gmbh & Co Kg | CC410899A vs DD105N8K-K |
CC410899B | Rectifier Diode, 1 Phase, 2 Element, 100A, 800V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | CC410899A vs CC410899B |