Part Details for CC4-14001BESSNHWS by Vishay Intertechnologies
Overview of CC4-14001BESSNHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC4-14001BESSNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y1166
|
Newark | Cc4- .01% 25Ppm Ws |Vishay CC4-14001BESSNHWS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 | Buy Now |
DISTI #
CC4-14001BESSNHWS
|
Avnet Americas | Res Thin Film 0510 14kOhm 0.1% 7/40W ±25ppm/°C Molded Waffle Pack - Waffle Pack (Alt: CC4-14001BESSNHWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CC4-14001BESSNHWS
CC4-14001BESSNHWS CAD Models
CC4-14001BESSNHWS Part Data Attributes:
|
CC4-14001BESSNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC4-14001BESSNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.175W, 14000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.175 W | |
Rated Temperature | 125 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0510 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for CC4-14001BESSNHWS
This table gives cross-reference parts and alternative options found for CC4-14001BESSNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC4-14001BESSNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC4-14001AESSGKWS | Fixed Resistor, Thin Film, 0.175W, 14000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0510, | Vishay Intertechnologies | CC4-14001BESSNHWS vs CC4-14001AESSGKWS |
CC4-14001AESSNHWS | Fixed Resistor, Thin Film, 0.175W, 14000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0510, | Vishay Intertechnologies | CC4-14001BESSNHWS vs CC4-14001AESSNHWS |