There are no models available for this part yet.
Overview of CC4-0805-CG-100V-100PF-J by Torch Electronics Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC4-0805-CG-100V-100PF-J by Torch Electronics Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 5% 100V 100pF CG PluginP5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | 1896 |
|
$0.0253 / $0.0472 | Buy Now |