Part Details for CC3500AC52FB2 by OmniOn Power Inc
Overview of CC3500AC52FB2 by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC3500AC52FB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-CC3500AC52FB2-ND
|
DigiKey | AC/DC CONVERTER 52V 3500W Min Qty: 1 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$1,444.0500 | Buy Now |
DISTI #
000000000005810912
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$1,452.7000 / $1,604.4800 | Buy Now |
DISTI #
CC3500AC52FB2
|
Avnet Asia | SWITCHING POWER SUPPLIES 3.5KW RECTIFIER (Alt: CC3500AC52FB2) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ |