There are no models available for this part yet.
Overview of CC32SA600-60HZ by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1244IDGST | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 | |
ADS1244IDGSTG4 | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 |
Price & Stock for CC32SA600-60HZ by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T6357
|
Newark | 3P Cont S 600V 60Hz 2No2Nc |Carlo Gavazzi CC32SA600-60HZ RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5800 / $84.2900 | Buy Now | |
DISTI #
CC32SA600-60HZ-ND
|
DigiKey | RLY CONT 3P 600V 60HZ 2NO/2NC Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0003 | Buy Now | |
DISTI #
225-CC32SA600-60HZ
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 600V 60HZ 2NO2NC | 0 |
|
$68.8200 / $74.4000 | Order Now | |
Onlinecomponents.com | 3P CONT S 600V 60Hz 2NO2NC RoHS: Compliant | 0 |
|
$54.6800 / $109.7600 | Buy Now |