-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2660
|
Newark | Inductor, 6.8Uh, Wirewound, 0.7A Rohs Compliant: Yes |Bourns CC322522A-6R8K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1826 |
|
$0.3070 | Buy Now |
DISTI #
33AH9020
|
Newark | Magnetics - Chip Inductor /Tape & Reel - 7" Reel |Bourns CC322522A-6R8K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.1950 | Buy Now |
DISTI #
118-CC322522A-6R8KCT-ND
|
DigiKey | FIXD IND 6.8UH 700MA 580MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1717 In Stock |
|
$0.1618 / $0.4700 | Buy Now |
DISTI #
CC322522A-6R8K
|
Avnet Americas | Wirewound Inductor, AEC-Q200, 6.8 ?H, 0.58 ohm, 700 mA, CC322522A - Tape and Reel (Alt: CC322522A-6R8K) Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1682 / $0.1837 | Buy Now |
DISTI #
652-CC322522A-6R8K
|
Mouser Electronics | Power Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant | 891 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
V72:2272_23984025
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 6.8uH 10% 7.96MHz 8Q-Factor Ferrite 0.7A 0.58Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1922 Container: Cut Strips | Americas - 1993 |
|
$0.0324 / $0.1608 | Buy Now |
DISTI #
73196374
|
RS | MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CC322522A-6R8K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2640 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1634 / $0.1931 | Buy Now |
DISTI #
37065699
|
Verical | Inductor General Purpose Chip Wirewound 6.8uH 10% 7.96MHz 8Q-Factor Ferrite 0.7A 0.58Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1922 | Americas - 1993 |
|
$0.0324 / $0.0351 | Buy Now |
DISTI #
CC322522A-6R8K
|
Avnet Abacus | Wirewound Inductor, AEC-Q200, 6.8 �H, 0.58 ohm, 700 mA, CC322522A - Tape and Reel (Alt: CC322522A-6R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC322522A-6R8K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC322522A-6R8K
Bourns Inc
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1110 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |